The KA224A is a 4-channel bipolar operational amplifier from Onsemi. It features an input bias current of 80nA and an input offset voltage of 3mV. The device operates within a temperature range of -25°C to 85°C and is RoHS compliant. The KA224A is available in a DIP package with a quantity of 25 per rail/tube packaging.
Onsemi KA224A technical specifications.
| Package/Case | DIP |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA224A to view detailed technical specifications.
No datasheet is available for this part.