The KA248 is a 4-channel DIP op-amp with a gain bandwidth product of 1MHz and an input bias current of 200nA. It operates over a temperature range of -25°C to 85°C and is RoHS compliant. The op-amp has a slew rate of 0.5V/µs and a voltage gain of 104.08dB. It is packaged in a DIP package with 25 units per rail/Tube.
Onsemi KA248 technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 4.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 104.08dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA248 to view detailed technical specifications.
No datasheet is available for this part.