
Onsemi KA248DTF technical specifications.
| Package/Case | SOP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 4.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 104.08dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA248DTF to view detailed technical specifications.
No datasheet is available for this part.