The KA258A is a dual-channel operational amplifier from Onsemi, packaged in a DIP format for through-hole mounting. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The device features a common mode rejection ratio of 70dB and a voltage gain of 100dB, with an input bias current of 80nA and an input offset voltage of 3mV. It can be powered with a supply voltage between 3V and 32V.
Onsemi KA258A technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA258A to view detailed technical specifications.
No datasheet is available for this part.