Onsemi KA258AD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 30mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA258AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.