Dual operational amplifier featuring a 100dB voltage gain and 30mA output current per channel. This general-purpose op-amp offers a wide operating supply voltage range from 3V to 32V, with a maximum dual supply voltage of 16V. Key performance metrics include a 70dB Common Mode Rejection Ratio and 65dB Power Supply Rejection Ratio. Packaged in SOIC for surface mounting, this component operates across a temperature range of -25°C to 85°C and is RoHS compliant.
Onsemi KA258ADTF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 32V |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA258ADTF to view detailed technical specifications.
No datasheet is available for this part.
