
Dual-channel general-purpose operational amplifier featuring BIPOLAR technology. Offers a voltage gain of 100dB, common mode rejection ratio of 70dB, and power supply rejection ratio of 65dB. Operates with a supply voltage range from 3V to 32V, with a typical operating supply voltage of 15V and a maximum dual supply voltage of 16V. Input bias current is 150nA, and input offset voltage is 5mV. Designed for surface mount applications in a SOP package, with an operating temperature range of -25°C to 85°C.
Onsemi KA258D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 30mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA258D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
