Onsemi KA278R09CTU technical specifications.
| Package/Case | TO-220-4 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Min Output Voltage | 9V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA278R09CTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
