The KA278R09TU is a single output voltage regulator with a fixed output voltage of 9V. It can handle a maximum input voltage of 35V and a maximum power dissipation of 15W. The device operates within a temperature range of -20°C to 80°C. It is packaged in rail or tube form and is compliant with RoHS regulations.
Onsemi KA278R09TU technical specifications.
| Max Input Voltage | 35V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA278R09TU to view detailed technical specifications.
No datasheet is available for this part.