Onsemi KA278R09YDTU technical specifications.
| Max Input Voltage | 35V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 9V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA278R09YDTU to view detailed technical specifications.
No datasheet is available for this part.