The KA278R33CTSTU is a linear voltage regulator from Onsemi with a fixed output voltage of 3.3V and an output current of 2A. It operates within a temperature range of -20°C to 80°C and has a maximum power dissipation of 15W. The regulator is packaged in a TO-220-4 case and is available in a rail/tube packaging format with 50 units per package. It is RoHS compliant and lead free.
Onsemi KA278R33CTSTU technical specifications.
| Package/Case | TO-220-4 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA278R33CTSTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.