
Positive, adjustable/fixed 5V low dropout voltage regulator (LDO) IC with a maximum output current of 2A. Features a minimum input voltage of 6V and a maximum input voltage of 35V, with an adjustable output voltage range from 1.25V to 32V. Operates within a temperature range of -20°C to 80°C, offering a maximum power dissipation of 15W. Packaged in a TO-220-4 through-hole mount configuration, this lead-free and RoHS compliant component is supplied in a 1000-piece tube.
Onsemi KA278RA05CTU technical specifications.
| Package/Case | TO-220-4 |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 32V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Weight | 2.829g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA278RA05CTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
