Onsemi KA278RA05CYDTU technical specifications.
| Package/Case | TO-220-4 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA278RA05CYDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
