
The KA278RA05TU is a 5V adjustable/fixed output linear regulator from Onsemi. It can handle a maximum input voltage of 35V and a maximum power dissipation of 15W. The device operates within a temperature range of -20°C to 80°C. It is packaged in rail/Tube packaging and is compliant with RoHS regulations.
Onsemi KA278RA05TU technical specifications.
| Max Input Voltage | 35V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA278RA05TU to view detailed technical specifications.
No datasheet is available for this part.