Onsemi KA2807 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Current | 19mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | KA2807 |
| Touchscreen | Infrared (IR) |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA2807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.