Onsemi KA2807DTF technical specifications.
| Package/Case | SOIC |
| Current | 19A |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 19mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Voltage | 120V |
| Weight | 0.2304g |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA2807DTF to view detailed technical specifications.
No datasheet is available for this part.