
Quad operational amplifier featuring four independent channels. This general-purpose op-amp offers a voltage gain of 100dB and a wide operating supply voltage range from 3V to 26V. Key specifications include a 50dB common mode rejection ratio and a 50dB power supply rejection ratio. With a 250nA input bias current and 7mV input offset voltage, it is suitable for through-hole mounting in a 14-pin DIP package. This lead-free and RoHS compliant component operates from -40°C to 85°C.
Onsemi KA2902 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 13V |
| Output Current | 13mA |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.31W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA2902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.