
Four-circuit general-purpose operational amplifier in a 14-pin SOP package. Features a voltage gain of 100dB, 40mA output current per channel, and a 13mA operating supply current. Operates with supply voltages from 3V to 26V, with a maximum dual supply voltage of 13V. Offers 50dB common mode rejection ratio and 50dB power supply rejection ratio. Input bias current is 250nA, and input offset voltage is 7mV. Surface mount technology, lead-free, and RoHS compliant.
Onsemi KA2902D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 13V |
| Output Current | 13mA |
| Output Current per Channel | 40mA |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 640mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA2902D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
