
Quad operational amplifier featuring general-purpose amplification with a voltage gain of 100dB. This surface mount device, packaged in SOP, operates with a wide supply voltage range from 1.5V to 26V, drawing a typical supply current of 1mA. Key performance metrics include a 50dB common mode rejection ratio and a 50dB power supply rejection ratio. The component offers 4 independent channels, each capable of 40mA output current, and is supplied in a 3000-unit tape and reel.
Onsemi KA2902DTF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 26V |
| Output Current | 13mA |
| Output Current per Channel | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 640mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA2902DTF to view detailed technical specifications.
No datasheet is available for this part.