
Dual differential comparator IC featuring 2 channels in an 8-SOP surface mount package. Operates with a wide supply voltage range from 1V to 36V, supporting dual supplies up to 18V. Offers a maximum output current of 16mA per channel and a fast response time of 1.5µs. Input bias and offset voltage are 250nA and 7mV respectively, with a maximum power dissipation of 570mW. This RoHS compliant, lead-free component utilizes BIPOLAR technology.
Onsemi KA2903D technical specifications.
| Package/Case | SOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 480mW |
| Quiescent Current | 2.5mA |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA2903D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.