
Dual comparator IC, surface mountable in SOP package. Features 2 channels with a wide operating supply voltage range of 1V to 36V, and a maximum dual supply voltage of 18V. Offers a low input bias current of 250nA and a maximum input current of 250nA. Operates across a temperature range of -40°C to 85°C with a response time of 1500ns. This RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi KA2903DTF technical specifications.
| Package/Case | SOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 600uA |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 36V |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 480mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1500ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA2903DTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
