Onsemi KA2903M technical specifications.
| Package/Case | DIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.04W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA2903M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.