
Motor / Motion / Ignition Controllers & Drivers DC Motor Driver
Onsemi KA3082B technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 18V |
| Output Current | 1.6A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | KA3082 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA3082B to view detailed technical specifications.
No datasheet is available for this part.