Onsemi KA311D technical specifications.
| Package/Case | SOP |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Output Current | 200pA |
| Output Current per Channel | 200pA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Response Time | 200ns |
| RoHS Compliant | Yes |
| Series | KA311 |
| Supply Current | 7.5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA311D to view detailed technical specifications.
No datasheet is available for this part.