The KA317 is an adjustable linear voltage regulator with a maximum output voltage of 37V and a minimum output voltage of 1.2V. It has a maximum output current of 1.5A and is packaged in a TO-220-3 case for through-hole mounting. The device operates over a temperature range of 0°C to 125°C and is RoHS compliant. The KA317 has a power supply rejection ratio of 60dB and is suitable for use in a variety of applications requiring a stable voltage source.
Onsemi KA317 technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
