Onsemi KA317L technical specifications.
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.2 to 37V |
| Polarity | Positive |
| Maximum Output Current | 0.05(Typ)A |
| Line Regulation | 0.04%/V |
| Load Regulation | 0.5% |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi KA317L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.