The KA317LZBU is an adjustable linear voltage regulator from Onsemi with a maximum output voltage of 37V and a minimum output voltage of 1.2V. It operates over a temperature range of 0°C to 125°C and is available in a TO-226-3 package. The regulator is designed for positive output and has a maximum output current of 100mA. It is RoHS compliant and available in bulk packaging.
Onsemi KA317LZBU technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA317LZBU to view detailed technical specifications.
No datasheet is available for this part.