Onsemi KA317LZTA technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Weight | 0.24g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA317LZTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
