
Positive adjustable linear voltage regulator IC, surface mountable in a DPAK package. Features a 500mA maximum output current and an adjustable output voltage range from 1.2V to 37V, with a maximum input voltage of 40V. Operates within a temperature range of 0°C to 125°C and offers a Power Supply Rejection Ratio of 65dB. Packaged on a 2500-piece tape and reel, this lead-free and RoHS compliant component is designed for efficient power management.
Onsemi KA317MRTM technical specifications.
| Package/Case | DPAK |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Weight | 0.26037g |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA317MRTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
