
Positive adjustable linear voltage regulator IC, featuring a 1.5A output current and a maximum output voltage of 37V. This through-hole component operates with an input voltage range of 4.2V to 40V and offers a 1.3V reference voltage. The regulator is housed in a TO-220 package, suitable for through-hole mounting, and operates within a temperature range of 0°C to 125°C. It provides a Power Supply Rejection Ratio (PSRR) of 60dB and is RoHS compliant.
Onsemi KA317TU technical specifications.
| Package/Case | TO-220 |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | KA317 |
| Voltage | 37V |
| Weight | 0.063493oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA317TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
