
Dual comparator IC featuring two independent comparator elements. Operates with a dual supply voltage range of ±15V to ±36V, or a single supply from 15V to 36V. Offers a fast response time of 80ns and a voltage gain of 92.04dB. Packaged in a through-hole DIP for easy mounting, with a maximum power dissipation of 500mW. This RoHS compliant component is constructed with BIPOLAR technology.
Onsemi KA319 technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 15V |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max Input Current | 1uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 12.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 15V |
| Mount | Through Hole |
| Nominal Supply Current | 3.6mA |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 36V |
| Output Current | 25mA |
| Output Current per Channel | 200nA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Quiescent Current | 3.6mA |
| Radiation Hardening | No |
| Response Time | 80ns |
| RoHS Compliant | Yes |
| Series | KA319 |
| Supply Current | 12.5mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 92.04dB |
| Weight | 1.62g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA319 to view detailed technical specifications.
No datasheet is available for this part.