
Dual comparator IC featuring two independent comparator elements. Operates with a dual supply voltage up to ±15V or a single supply voltage from 15V to 36V. Offers a fast 80ns response time and TTL output. Surface mountable in an SOP package, with a maximum power dissipation of 500mW and a quiescent current of 3.6mA.
Onsemi KA319D technical specifications.
| Package/Case | SOP |
| Dual Supply Voltage | 15V |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max Input Current | 1uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 12.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.6mA |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 36V |
| Output Current | 25mA |
| Output Current per Channel | 200nA |
| Output Type | TTL |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Quiescent Current | 3.6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 80ns |
| RoHS Compliant | Yes |
| Series | KA319 |
| Supply Current | 12.5mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 92.04dB |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA319D to view detailed technical specifications.
No datasheet is available for this part.