Four-channel general-purpose operational amplifier IC for surface mount applications. Features a 1.5mV input offset voltage, 40nA input bias current, and 100dB voltage gain. Operates with a supply voltage range of 3V to 32V, with a typical operating supply voltage of 16V and 1mA operating supply current. Offers 65dB common mode rejection ratio and 65dB power supply rejection ratio. Packaged in a 14-pin SOP, this lead-free and RoHS compliant component is suitable for a wide temperature range of 0°C to 70°C.
Onsemi KA324AD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current | 13mA |
| Output Current per Channel | 40mA |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 640mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA324AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
