
Quad operational amplifier featuring a general-purpose amplifier type and BIPOLAR technology. This surface mount device, housed in an SOIC package, offers four independent channels with a voltage gain of 100dB. Key specifications include a maximum dual supply voltage of 16V, a maximum supply voltage of 32V, and an operating supply current of 1mA. The amplifier boasts a common mode rejection ratio and power supply rejection ratio of 65dB, with an input bias current of 250nA and an input offset voltage of 7mV. Packaged on a 3000-piece tape and reel, this lead-free and RoHS compliant component is suitable for a wide operating temperature range of 0°C to 70°C.
Onsemi KA324ADTF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 32V |
| Output Current | 13mA |
| Output Current per Channel | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 640mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA324ADTF to view detailed technical specifications.
No datasheet is available for this part.
