
Analog voltage-to-frequency converter IC featuring 0.01% linearity and a maximum frequency of 100kHz. This single-channel component operates with a supply voltage range of 4.5V to 40V, typically 36V, and consumes 500mW. Housed in an 8-pin PDIP package for through-hole mounting, it operates between 0°C and 70°C. The component is RoHS compliant and lead-free.
Onsemi KA331 technical specifications.
| Package/Case | PDIP |
| Frequency | 100kHz |
| Height | 3.4mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Linearity | 0.01% |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.851g |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
