The KA336Z25BU is a fixed output Zener diode with a minimum output voltage of 2.49V and an output current of 10mA. It has a tolerance of 1% and operates within a temperature range of 0-70°C. The diode is mounted through a hole and packaged in a TO-226-3 case. It has a cathode current of 400uA.
Onsemi KA336Z25BU technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.49V |
| Mount | Through Hole |
| Output Current | 10mA |
| Output Type | Fixed |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA336Z25BU to view detailed technical specifications.
No datasheet is available for this part.