
Negative adjustable linear voltage regulator with a 1.5A maximum output current. Features an adjustable output voltage range from -1.2V to -37V, with a typical reference voltage of -1.287V. Operates with a maximum input voltage of -40V and a minimum of -4.2V. This through-hole component is housed in a TO-220-3 package and offers a Power Supply Rejection Ratio (PSRR) of 60dB. It is lead-free and RoHS compliant, with an operating temperature range of 0°C to 125°C.
Onsemi KA337TU technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | -40V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | -37V |
| Min Output Voltage | -1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -1.25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.287V |
| RoHS Compliant | Yes |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA337TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.