Onsemi KA33VBU technical specifications.
| Package/Case | TO-92 |
| Impedance | 25R |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Weight | 0.187g |
| Zener Current | 10mA |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA33VBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.