Onsemi KA33VTA technical specifications.
| Package/Case | TO-92-3 |
| Height | 4.58mm |
| Impedance | 25R |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Weight | 0.187g |
| Width | 3.86mm |
| Zener Current | 10mA |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA33VTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
