
Quad monolithic operational amplifier featuring four independent channels. This surface-mount device is housed in a 14-pin SOP package with gull-wing leads, measuring 8.7mm maximum length and 3.95mm width. It operates with single supply voltages from 3V to 36V or dual supply voltages from ±1.5V to ±18V. Key electrical specifications include a minimum PSRR of 76.48 dB and a maximum input offset voltage of 10mV at 5V. The amplifier utilizes bipolar process technology.
Onsemi KA3403D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.7(Max) |
| Package Width (mm) | 3.95 |
| Package Height (mm) | 1.55 |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Monolithic Amplifier |
| Type | Monolithic Amplifier |
| Number of Channels per Chip | 4 |
| Minimum PSRR | 76.48(Max)dB |
| Process Technology | Bipolar |
| Typical Gain Bandwidth Product | 0.009MHz |
| Maximum Input Offset Voltage | 10@5VmV |
| Maximum Input Offset Current | 0.05@5VuA |
| Maximum Input Bias Current | 0.5@5VuA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Single Supply Voltage | 5|9|12|15|18|24|28V |
| Maximum Single Supply Voltage | 36V |
| Minimum Dual Supply Voltage | ±1.5V |
| Maximum Dual Supply Voltage | ±18V |
| Typical Dual Supply Voltage | ±3|±5|±9|±12|±15V |
| Maximum Supply Voltage Range | 36 to 37V |
| Max Operating Supply Voltage | ±18|36V |
| Minimum Single Supply Voltage | 3V |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi KA3403D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.