
Four-channel general-purpose operational amplifier IC, surface mountable in a 14-pin SOP package. Features a 1MHz -3dB bandwidth, 0.4V/µs slew rate, and 9kHz gain bandwidth product. Operates with a minimum supply voltage of 1.5V and a maximum of 36V, with a typical operating supply voltage of 15V. Offers 20mA output current per channel, 70dB common mode rejection ratio, and 76.48dB power supply rejection ratio. Lead-free and RoHS compliant.
Onsemi KA3403DTF technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 9kHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 670mW |
| Power Supply Rejection Ratio (PSRR) | 76.48dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 7mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 9kHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA3403DTF to view detailed technical specifications.
No datasheet is available for this part.
