Onsemi KA34063AD technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Package Quantity | 8100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Weight | 0.2304g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA34063AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
