
The KA3501 is a single-voltage supervisor IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can handle a maximum power dissipation of 1W and operates within a supply voltage range of 5V to 35V. The device is mounted through a hole and packaged in a DIP format. The KA3501 is RoHS compliant and suitable for use in applications where a single-voltage monitoring is required.
Onsemi KA3501 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.1V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA3501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
