Onsemi KA3505 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA3505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.