Onsemi KA3511DS technical specifications.
| Package/Case | DIP |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Max Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 40V |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA3511DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
