The KA3524 is a DC/DC controller with a flyback topology and push-pull configuration, suitable for operating within a temperature range of 0°C to 70°C. It features an output current of 100mA and is packaged in a PDIP format. The device is compliant with RoHS regulations and is available in quantities of 25 per packaging unit, which can be either rail or tube packaged.
Onsemi KA3524 technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 45% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA3524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.