Onsemi KA3525AD technical specifications.
| Number of Outputs | 2 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Operating Supply Voltage | 40(Max)V |
| Maximum Power Dissipation | 1000mW |
| Maximum Supply Current | 20mA |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi KA3525AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.