
Dual operational amplifier featuring two independent amplifiers within a DIP package, suitable for through-hole mounting. This general-purpose op-amp offers a voltage gain of 100dB and a common mode rejection ratio of 65dB, with a power supply rejection ratio also at 65dB. It operates with a supply voltage range from 1.5V to 32V, consuming a typical supply current of 800µA. The device provides an output current of 60mA and is RoHS compliant.
Onsemi KA358 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 32V |
| Output Current | 60mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.851g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA358 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
