
Dual operational amplifier IC featuring two general-purpose amplifiers in a DIP package for through-hole mounting. Offers a voltage gain of 100dB, common mode rejection ratio of 65dB, and power supply rejection ratio of 65dB. Operates with a dual supply voltage range of 1.5V to 16V or a single supply voltage from 3V to 32V, with a typical operating supply current of 800µA. Maximum output current per channel is 30mA, with a maximum dual supply voltage of 16V and maximum supply voltage of 32V.
Onsemi KA358A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 65dB |
| Height | 3.4mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 32V |
| Output Current | 60mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.851g |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA358A to view detailed technical specifications.
No datasheet is available for this part.
