
The KA358AD is a dual bipolar operational amplifier from Onsemi, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum dual supply voltage of 16V and a minimum dual supply voltage of 1.5V. The device has a voltage gain of 100dB and an output current of 60mA. It is available in a SOIC-8 package, packaged in quantities of 90 in rail/Tube packaging.
Onsemi KA358AD technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 16V |
| Output Current | 60mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA358AD to view detailed technical specifications.
No datasheet is available for this part.
